Part Details for K12SDD1.56NOOLFTX by C&K
Overview of K12SDD1.56NOOLFTX by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for K12SDD1.56NOOLFTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-12SDD1.56NOOLFTX
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$4.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 1 | 0 |
|
$4.5400 | Buy Now |
DISTI #
000000000006351734
|
Sager | Pushbutton Switches Min Qty: 900 | 0 |
|
$4.8200 | Buy Now |
Part Details for K12SDD1.56NOOLFTX
K12SDD1.56NOOLFTX CAD Models
K12SDD1.56NOOLFTX Part Data Attributes
Alternate Parts for K12SDD1.56NOOLFTX
This table gives cross-reference parts and alternative options found for K12SDD1.56NOOLFTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K12SDD1.56NOOLFTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS-32N-Q | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | K12SDD1.56NOOLFTX vs DTS-32N-Q |
DTSGZML-64N-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | K12SDD1.56NOOLFTX vs DTSGZML-64N-Q-T/R |
DTS-32S-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | K12SDD1.56NOOLFTX vs DTS-32S-V-T/R |
DTSGZML-61R-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | K12SDD1.56NOOLFTX vs DTSGZML-61R-V |
DTSGZML-64K-V | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | K12SDD1.56NOOLFTX vs DTSGZML-64K-V |
DTS-32R-V | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | K12SDD1.56NOOLFTX vs DTS-32R-V |
DTSZML-62K-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | K12SDD1.56NOOLFTX vs DTSZML-62K-V |
DTSGZML-61R-V | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | K12SDD1.56NOOLFTX vs DTSGZML-61R-V |
DTSZML-61K-Q | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | K12SDD1.56NOOLFTX vs DTSZML-61K-Q |
DTSGZML-61N-Q | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | K12SDD1.56NOOLFTX vs DTSGZML-61N-Q |