Part Details for K1300E70RP2 by Littelfuse Inc
Results Overview of K1300E70RP2 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K1300E70RP2 Information
K1300E70RP2 by Littelfuse Inc is an SIDAC.
SIDACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for K1300E70RP2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90T5395
|
Newark | Sidac 130V To92/ T&r |Littelfuse K1300E70RP2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.6480 / $0.7310 | Buy Now |
|
DISTI #
K1300E70RP2-ND
|
DigiKey | DIAC/SIDAC 120-138V 1A TO92-2 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4329 / $0.4426 | Buy Now |
|
DISTI #
576-K1300E70RP2
|
Mouser Electronics | Sidacs 130V Sidac TO92 RoHS: Compliant | 0 |
|
$0.4950 | Order Now |
|
DISTI #
75735642
|
RS | Sidac 130V TO92 Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $0.9400 | RFQ |
|
DISTI #
K1300E70RP2
|
TTI | Sidacs 130V Sidac TO92 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4330 / $0.4440 | Buy Now |
|
DISTI #
K1300E70RP2-LF
|
TME | Thyristor: sidac, 1A, TO92, 120÷138V, THT, reel,tape, bidirectional Min Qty: 1 | 0 |
|
$0.5220 / $0.9200 | RFQ |
|
|
Vyrian | Active | 2946 |
|
RFQ |
US Tariff Estimator: K1300E70RP2 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for K1300E70RP2
K1300E70RP2 Part Data Attributes
|
|
K1300E70RP2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1300E70RP2
Littelfuse Inc
SIDAC, 138V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 138 V | |
| Breakover Voltage-Min | 120 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Holding Current-Max | 150 Ma | |
| Holding Current-Nom | 150 Ma | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-W2 | |
| JESD-609 Code | e3 | |
| Non-Repetitive Pk On-state Cur | 20 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 1 A | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Trigger Device Type | Sidac |
K1300E70RP2 Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB footprint and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal performance, reliability, and to prevent soldering issues.
-
To select the correct fuse, consider factors such as the maximum voltage, current, and power rating of your circuit. You should also consider the fuse's interrupting rating, melting I²t, and cold resistance. Littelfuse provides a fuse selection guide that can help with this process.
-
The operating temperature range for the K1300E70RP2 is -40°C to 125°C. However, it's essential to note that the fuse's performance and characteristics may vary outside the recommended operating temperature range.
-
Yes, the K1300E70RP2 is designed for high-reliability applications. It meets the requirements of various industry standards, such as AEC-Q200, and is manufactured using a rigorous quality control process to ensure high reliability and consistency.
-
Yes, the K1300E70RP2 is designed to withstand high-vibration environments. However, it's essential to ensure that the fuse is properly secured to the PCB and that the PCB is designed to withstand the vibration levels expected in the application.