Part Details for K1800SRP by Littelfuse Inc
Results Overview of K1800SRP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K1800SRP Information
K1800SRP by Littelfuse Inc is an SIDAC.
SIDACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for K1800SRP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90T5399
|
Newark | Sidac 180V Do214 2L/ T&r |Littelfuse K1800SRP RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.7310 / $0.8240 | Buy Now |
|
DISTI #
F10891TR-ND
|
DigiKey | DIAC/SIDAC 165-195V 1A DO-214 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4884 | Buy Now |
|
DISTI #
576-K1800SRP
|
Mouser Electronics | Sidacs 180V Sidac 2L DO214 RoHS: Compliant | 0 |
|
$0.5590 | Order Now |
|
DISTI #
75735670
|
RS | Sidac 180V DO214 2L Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.0600 | RFQ |
|
|
Bristol Electronics | Min Qty: 5 | 760 |
|
$0.2835 / $1.0125 | Buy Now |
|
|
Quest Components | SIDAC, 195V V(BO) MAX, DO-214 | 608 |
|
$0.3510 / $1.3500 | Buy Now |
|
DISTI #
K1800SRP
|
TTI | Sidacs 180V Sidac 2L DO214 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4880 / $0.4940 | Buy Now |
|
DISTI #
K1800SRP-LF
|
TME | Thyristor: sidac, 1A, DO214AA,SMB, 165÷195V, SMD, reel,tape, Kxxxzy Min Qty: 1 | 0 |
|
$0.5920 / $1.0400 | RFQ |
|
|
Vyrian | Active | 3969 |
|
RFQ |
US Tariff Estimator: K1800SRP by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for K1800SRP
K1800SRP CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
K1800SRP Part Data Attributes
|
|
K1800SRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1800SRP
Littelfuse Inc
SIDAC, 195V V(BO) Max, DO-214, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214 | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 195 V | |
| Breakover Voltage-Min | 165 V | |
| Configuration | Single | |
| Holding Current-Max | 150 Ma | |
| Holding Current-Nom | 150 Ma | |
| JEDEC-95 Code | DO-214 | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Non-Repetitive Pk On-state Cur | 20 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 1 A | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Trigger Device Type | Sidac |