Part Details for K2000793 by TE Connectivity
Results Overview of K2000793 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K2000793 Information
K2000793 by TE Connectivity is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for K2000793
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AMPK2000793
|
Heilind Electronics | MICRO SWITCH MZX1 021 305 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Micro Switch MZX1 021 305 RoHS: Compliant | 0 |
|
$8.6200 / $14.9700 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9300 / $13.7900 | Buy Now |
|
DISTI #
AMPK2000793
|
Interstate Connecting Components | MICRO SWITCH MZX1 021 305 | 0 |
|
Buy Now | |
|
DISTI #
K2000793
|
Avnet Abacus | Micro Switch MZX1 021 305 (Alt: K2000793) Min Qty: 200 Package Multiple: 200 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9300 / $13.7900 | Buy Now |
US Tariff Estimator: K2000793 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for K2000793
K2000793 Part Data Attributes
|
|
K2000793
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K2000793
TE Connectivity
Snap Acting/Limit Switch, SPDT, 10.1A, 24VDC, Panel Mount,
|
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Contact Current(AC)-Max | 10.1 A | |
| Contact Current(DC)-Max | 10.1 A | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact Voltage(DC)-Max | 24 V | |
| Mounting Feature | Panel Mount | |
| Surface Mount | No | |
| Switch Function | Spdt | |
| Switch Type | Snap Acting/Limit Switch |