Part Details for K200BX-PV-3630 by Kycon Inc
Overview of K200BX-PV-3630 by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3630AHDHC#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co | |
LTC3630AMPMSE#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co | |
LTC3630IDHC#PBF | Analog Devices | Hi Eff, 65V 500mA Sync Buck Co |
Part Details for K200BX-PV-3630
K200BX-PV-3630 CAD Models
K200BX-PV-3630 Part Data Attributes
|
K200BX-PV-3630
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K200BX-PV-3630
Kycon Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |