Part Details for K200P4X-100-G by Kycon Inc
Overview of K200P4X-100-G by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K200P4X-100-G
K200P4X-100-G CAD Models
K200P4X-100-G Part Data Attributes:
|
K200P4X-100-G
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K200P4X-100-G
Kycon Inc
Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for K200P4X-100-G
This table gives cross-reference parts and alternative options found for K200P4X-100-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K200P4X-100-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50009-5100L | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | K200P4X-100-G vs 50009-5100L |
50010-3100G | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | K200P4X-100-G vs 50010-3100G |
79699-025 | Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | K200P4X-100-G vs 79699-025 |
87061-025LF | Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | K200P4X-100-G vs 87061-025LF |
51056-A025G | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | K200P4X-100-G vs 51056-A025G |
MOLC-125-02-STL-Q-P | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | K200P4X-100-G vs MOLC-125-02-STL-Q-P |
50010-3100P | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | K200P4X-100-G vs 50010-3100P |
50776-B25J | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | K200P4X-100-G vs 50776-B25J |
87061-725 | Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | K200P4X-100-G vs 87061-725 |
51965-30010000CA | Board Connector, 100 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | K200P4X-100-G vs 51965-30010000CA |