K200P4X-36-G
Kycon Inc
Description: Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of K200P4X-36-G by Kycon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for K200P4X-36-G by Kycon Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K200P4X-36-G by Kycon Inc

K200P4X-36-G
Kycon Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYCON INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. K200P4X-36-G
    Kycon Inc
    Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for K200P4X-36-G

This table gives cross-reference parts and alternative options found for K200P4X-36-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K200P4X-36-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50728-D36D Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions K200P4X-36-G vs 50728-D36D
50728-B36G Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi K200P4X-36-G vs 50728-B36G
50011-3036P Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi K200P4X-36-G vs 50011-3036P
50726-1009J Board Connector, 36 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions K200P4X-36-G vs 50726-1009J
50009-5009G Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi K200P4X-36-G vs 50009-5009G
79699-309 Board Connector, 36 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal DuPont K200P4X-36-G vs 79699-309
50203-736D Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions K200P4X-36-G vs 50203-736D
50009-5009R Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions K200P4X-36-G vs 50009-5009R
646959-1 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug TE Connectivity K200P4X-36-G vs 646959-1
51056-A009A Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi K200P4X-36-G vs 51056-A009A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K200P4X-36-G by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K200P4X-36-G by Kycon Inc

Select Manufacturer
Which Manufacturer of K200P4X-36-G would you like to use for your alert(s)?
  • Please alert me when K200P4X-36-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K200P4X-36-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K200P4X-36-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K200P4X-36-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K200P4X-36-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K200P4X-36-G by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: