Part Details for K200SS2X-08-45G by Kycon Inc
Overview of K200SS2X-08-45G by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K200SS2X-08-45G
K200SS2X-08-45G CAD Models
K200SS2X-08-45G Part Data Attributes:
|
K200SS2X-08-45G
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K200SS2X-08-45G
Kycon Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for K200SS2X-08-45G
This table gives cross-reference parts and alternative options found for K200SS2X-08-45G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K200SS2X-08-45G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-104-03-M-D-330 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | K200SS2X-08-45G vs ESQT-104-03-M-D-330 |
AF2D-200-08-G-CMS-H46-T/A | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | K200SS2X-08-45G vs AF2D-200-08-G-CMS-H46-T/A |
SQW-104-01-LM-D-VS-001 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | K200SS2X-08-45G vs SQW-104-01-LM-D-VS-001 |
CLT-104-02-FM-D-BE-A-K-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | K200SS2X-08-45G vs CLT-104-02-FM-D-BE-A-K-TR |
SSM-104-L-DV-M | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | K200SS2X-08-45G vs SSM-104-L-DV-M |
MMSD-04-20-L-48.00-S-K-M | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | K200SS2X-08-45G vs MMSD-04-20-L-48.00-S-K-M |
ESQT-104-03-M-D-370 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | K200SS2X-08-45G vs ESQT-104-03-M-D-370 |
SSM-104-S-DV-BE | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | K200SS2X-08-45G vs SSM-104-S-DV-BE |
T812108SN01CEU | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | K200SS2X-08-45G vs T812108SN01CEU |
ESQT-104-02-L-D-400 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | K200SS2X-08-45G vs ESQT-104-02-L-D-400 |