Part Details for K200SV1X-27-G by Kycon Inc
Overview of K200SV1X-27-G by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K200SV1X-27-G
K200SV1X-27-G CAD Models
K200SV1X-27-G Part Data Attributes
|
K200SV1X-27-G
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K200SV1X-27-G
Kycon Inc
Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for K200SV1X-27-G
This table gives cross-reference parts and alternative options found for K200SV1X-27-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K200SV1X-27-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95821-127A0 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | K200SV1X-27-G vs 95821-127A0 |
D02-9972701 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | K200SV1X-27-G vs D02-9972701 |
G8272710312 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | K200SV1X-27-G vs G8272710312 |
831-13-027-10-001000 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | K200SV1X-27-G vs 831-13-027-10-001000 |
ESQT-127-03-LM-S-309 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | K200SV1X-27-G vs ESQT-127-03-LM-S-309 |
ESQT-127-02-H-S-309 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | K200SV1X-27-G vs ESQT-127-02-H-S-309 |
ESQT-127-02-M-S-309 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | K200SV1X-27-G vs ESQT-127-02-M-S-309 |
95821-127B1 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | K200SV1X-27-G vs 95821-127B1 |
ESQT-127-02-G-S-309 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | K200SV1X-27-G vs ESQT-127-02-G-S-309 |
ESQT-127-03-L-S-309 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | K200SV1X-27-G vs ESQT-127-03-L-S-309 |