Part Details for K2030W1EC1S by Microsemi Corporation
Overview of K2030W1EC1S by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K2030W1EC1S
K2030W1EC1S CAD Models
K2030W1EC1S Part Data Attributes
|
K2030W1EC1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
K2030W1EC1S
Microsemi Corporation
Rectifier Diode, 3 Phase, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | POWER | |
Case Connection | UNSPECIFIED | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Phases | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for K2030W1EC1S
This table gives cross-reference parts and alternative options found for K2030W1EC1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2030W1EC1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K2030W1EC1SE3 | Rectifier Diode, 3 Phase, Silicon, | Microsemi Corporation | K2030W1EC1S vs K2030W1EC1SE3 |