-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H7604
|
Newark | Ceramic Capacitor 0.022Uf, 50V, X7R, 10%, Radial, Capacitance:0.022Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.5Mm, Product Range:Mono-Kap Series Rohs Compliant: Yes |Vishay K223K15X7RF53L2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 810 |
|
$0.0800 / $0.2430 | Buy Now |
DISTI #
78Y9479
|
Newark | Cap, 0.022Μf, 50V, 10%, X7R, Capacitance:22000Pf, Voltage Rating:50V, Product Range:Mono-Kap Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.5Mm, Operating Rohs Compliant: Yes |Vishay K223K15X7RF53L2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0710 / $0.1140 | Buy Now |
DISTI #
K223K15X7RF53L2
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: K223K15X7RF53L2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0348 / $0.0442 | Buy Now |
DISTI #
94H7604
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: 94H7604) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 810 Partner Stock |
|
$0.0700 / $0.2430 | Buy Now |
DISTI #
594-K223K15X7RF53L2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 0.022uF 50volts 10% X7R 2.5mm LS RoHS: Compliant | 3187 |
|
$0.0380 / $0.2300 | Buy Now |
DISTI #
V36:1790_14259541
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Radial 2.5mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1846 | Americas - 5 |
|
$0.0315 / $0.1265 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0378 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 20000 |
|
$0.0281 / $0.1875 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22nf, 50V, 10±%, X7R Temp Coef. | 16000 |
|
$0.0375 / $0.2500 | Buy Now |
DISTI #
K223K15X7RF53L2
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 0.022uF 50volts 10% X7R 2.5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.0360 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K223K15X7RF53L2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K223K15X7RF53L2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |