Part Details for K2ABHFDDB by OTTO Engineering Inc
Results Overview of K2ABHFDDB by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K2ABHFDDB Information
K2ABHFDDB by OTTO Engineering Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: K2ABHFDDB by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
K2ABHFDDB Part Data Attributes
|
|
K2ABHFDDB
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K2ABHFDDB
OTTO Engineering Inc
Rocker Switch, DPST, Momentary, 16A, 28VDC, Quick Connect Terminal, Illuminated Rocker Actuator, Panel Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Actuator Type | Illuminated Rocker | |
| Body Breadth | 26.92 Mm | |
| Body Height | 26.67 Mm | |
| Body Length or Diameter | 31.24 Mm | |
| Contact (AC) Max Rating R Load | 16a@250vac | |
| Contact Current(AC)-Max | 16 A | |
| Contact Current(DC)-Max | 16 A | |
| Contact (DC) Max Rating R Load | 16a@28vdc | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Electrical Life | 25000 Cycle(S) | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Sealing | Ip68 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Dpst | |
| Switch Type | Rocker Switch | |
| Terminal Finish | Silver | |
| Termination Type | Quick Connect |