Part Details for K2CDLEDDGP by OTTO Engineering Inc
Results Overview of K2CDLEDDGP by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K2CDLEDDGP Information
K2CDLEDDGP by OTTO Engineering Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: K2CDLEDDGP by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
K2CDLEDDGP Part Data Attributes
|
|
K2CDLEDDGP
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K2CDLEDDGP
OTTO Engineering Inc
Rocker Switch, DPDT, On-(on), Momentary, 10A, 28VDC, Solder Terminal, Paddle Actuator, Panel Mount
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Actuator Color | Red | |
| Actuator Length | 0.71 Inch | |
| Actuator Material | Thermoplastic | |
| Actuator Type | Paddle | |
| Additional Feature | 125vac Neon Light; 2 Amber Lens | |
| Body Height | 26.67 Mm | |
| Center Contact Material | Silver | |
| Center Contact Plating | Silver | |
| Contact (AC) Max Power Rating R Load | 0.5hp@115vac | |
| Contact (AC) Max Rating I Load | 10a@115vac | |
| Contact (AC) Max Rating R Load | 10a@115vac | |
| Contact Current(AC)-Max | 10 A | |
| Contact Current(DC)-Max | 10 A | |
| Contact (DC) Max Rating R Load | 10a@28vdc | |
| Contact Function | On-(On) | |
| Contact Timing | Break-Before-Make | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1500vrms V | |
| Electrical Life | 25000 Cycle(S) | |
| End Contact Material | Silver | |
| End Contact Plating | Silver | |
| Illumination | Lamp | |
| Insulator Material | Thermoplastic | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Dpdt | |
| Switch Type | Rocker Switch | |
| Terminal Length | 0.4 Inch | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |