Part Details for K3002GRP by Littelfuse Inc
Results Overview of K3002GRP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K3002GRP Information
K3002GRP by Littelfuse Inc is an SIDAC.
SIDACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for K3002GRP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56P4224
|
Newark | Two Dice - Sidac 300V Do15/ T&r |Littelfuse K3002GRP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.4100 / $1.4900 | Buy Now |
|
DISTI #
18-K3002GRPCT-ND
|
DigiKey | DIAC/SIDAC 270-330V 1A DO-15 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4995 In Stock |
|
$0.9685 / $3.1300 | Buy Now |
|
DISTI #
576-K3002GRP
|
Mouser Electronics | Sidacs SIDAC 300V RoHS: Compliant | 4892 |
|
$0.9680 / $3.1300 | Buy Now |
|
DISTI #
75735773
|
RS | TWO DICE - SIDAC 300V DO15 Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.1000 | RFQ |
|
|
Future Electronics | Thyristor Surge Protection Devices 200V 20A 2-Pin DO-15X T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 312 |
|
$0.7664 / $2.0436 | Buy Now |
|
|
Quest Components | SIDAC, 330V V(BO) MAX, DO-15 | 249 |
|
$0.9537 / $2.7248 | Buy Now |
|
|
Quest Components | SIDAC, 330V V(BO) MAX, DO-15 | 249 |
|
$1.5122 / $3.2696 | Buy Now |
|
DISTI #
K3002GRP
|
TTI | Sidacs SIDAC 300V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.9700 | Buy Now |
US Tariff Estimator: K3002GRP by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for K3002GRP
K3002GRP CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
K3002GRP Part Data Attributes
|
|
K3002GRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K3002GRP
Littelfuse Inc
SIDAC, 330V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-15 | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 330 V | |
| Breakover Voltage-Min | 270 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Holding Current-Max | 150 Ma | |
| Holding Current-Nom | 150 Ma | |
| JEDEC-95 Code | DO-15 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-Repetitive Pk On-state Cur | 20 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 1 A | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Trigger Device Type | Sidac |
K3002GRP Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a solid ground plane and a minimum of 10 mils (0.25 mm) of clearance around the device to ensure proper heat dissipation and minimize electrical noise.
-
While the K3002GRP is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments.
-
Littelfuse offers a range of fuse holders and clips specifically designed for the K3002GRP. Select a holder or clip that meets the device's physical and electrical requirements, and ensure it is compatible with your PCB design.
-
The K3002GRP is certified by various agencies, including UL, CSA, and IEC. It also meets relevant industry standards, such as RoHS and REACH. Verify the specific certifications and compliance for your application.
-
While the K3002GRP is designed to be robust, it's crucial to consider the environmental conditions and potential mechanical stresses in your application. Littelfuse recommends consulting their application notes and performing thorough testing to ensure the device's reliability.