Part Details for K3750Y1TBC1S by Microsemi Corporation
Overview of K3750Y1TBC1S by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K3750Y1TBC1S
K3750Y1TBC1S CAD Models
K3750Y1TBC1S Part Data Attributes
|
K3750Y1TBC1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
K3750Y1TBC1S
Microsemi Corporation
Rectifier Diode, 3 Phase, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XXMA-X | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Case Connection | UNSPECIFIED | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XXMA-X | |
Number of Phases | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |