Part Details for K471J15C0GF5TL2 by Vishay Intertechnologies
Overview of K471J15C0GF5TL2 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K471J15C0GF5TL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1065
|
Newark | Ceramic Capacitor 470Pf 50V, C0G, 5%, Radial, Capacitance:470Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.5Mm, Product Range:Mono-Kap Series Rohs Compliant: Yes |Vishay K471J15C0GF5TL2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1300 | Buy Now |
DISTI #
27X7716
|
Newark | Ceramic Capacitor 470Pf 50V, C0G, 5%, Radial, Full Reel, Capacitance:470Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.5Mm, Product Diameter:- Rohs Compliant: Yes |Vishay K471J15C0GF5TL2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0630 | Buy Now |
DISTI #
K471J15C0GF5TL2
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: K471J15C0GF5TL2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0353 | Buy Now |
DISTI #
594-K471J15C0GF5TL2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 470pF 50volts 5% C0G 2.5mm LS RoHS: Compliant | 10483 |
|
$0.0560 / $0.3100 | Buy Now |
DISTI #
V72:2272_14256949
|
Arrow Electronics | Cap Ceramic 470pF 50V C0G 5% Radial 2.5mm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2223 Container: Cut Strips | Americas - 9430 |
|
$0.1659 / $0.1829 | Buy Now |
DISTI #
V79:2366_23283669
|
Arrow Electronics | Cap Ceramic 470pF 50V C0G 5% Radial 2.5mm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2025 | Americas - 5812 |
|
$0.0305 / $0.1643 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0523 | Buy Now |
DISTI #
63303937
|
Verical | Cap Ceramic 470pF 50V C0G 5% Radial 2.5mm 125°C T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2223 | Americas - 9430 |
|
$0.1659 / $0.1765 | Buy Now |
DISTI #
61691358
|
Verical | Cap Ceramic 470pF 50V C0G 5% Radial 2.5mm 125°C T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 2025 | Americas - 5812 |
|
$0.0305 / $0.0514 | Buy Now |
DISTI #
K471J15C0GF5TL2
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 470pF 50volts 5% C0G 2.5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0490 | Buy Now |
Part Details for K471J15C0GF5TL2
K471J15C0GF5TL2 CAD Models
K471J15C0GF5TL2 Part Data Attributes
|
K471J15C0GF5TL2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K471J15C0GF5TL2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
Alternate Parts for K471J15C0GF5TL2
This table gives cross-reference parts and alternative options found for K471J15C0GF5TL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K471J15C0GF5TL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K471J15C0GF5UL2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K471J15C0GF5TL2 vs K471J15C0GF5UL2 |