Part Details for K4DACPEEGP by OTTO Engineering Inc
Results Overview of K4DACPEEGP by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K4DACPEEGP Information
K4DACPEEGP by OTTO Engineering Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: K4DACPEEGP by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
K4DACPEEGP Part Data Attributes
|
|
K4DACPEEGP
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K4DACPEEGP
OTTO Engineering Inc
Toggle Switch, SPST, Off-(on), Momentary, 16A, 28VDC, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Actuator Angle | 28 Deg | |
| Actuator Length | 0.94 Inch | |
| Actuator Material | Stainless Steel | |
| Actuator Type | Toggle Bat | |
| Additional Feature | 12v Green Led,Low Rating | |
| Body Breadth | 26.924 Mm | |
| Body Height | 26.67 Mm | |
| Body Length or Diameter | 31.75 Mm | |
| Center Contact Plating | Silver | |
| Contact (AC) Max Power Rating R Load | 0.5hp@115vac | |
| Contact (AC) Max Rating I Load | 10a@115vac | |
| Contact (AC) Max Rating R Load | 16a@115vac | |
| Contact Current(AC)-Max | 16 A | |
| Contact Current(DC)-Max | 16 A | |
| Contact (DC) Max Rating R Load | 16a@28vdc | |
| Contact Function | Off-(On) | |
| Contact Timing | Break-Before-Make | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1050vrms V | |
| Electrical Life | 25000 Cycle(S) | |
| End Contact Plating | Silver | |
| Housing Material | Thermoplastic | |
| Illumination | Clear And Clear Led | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Toggle Switch | |
| Terminal Length | 0.4 Inch | |
| Terminal Material | Copper Alloy | |
| Termination Type | Quick Connect |