Part Details for K50-3CG-SE25.0000 by KYOCERA Crystal Device Corporation
Overview of K50-3CG-SE25.0000 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for K50-3CG-SE25.0000
K50-3CG-SE25.0000 CAD Models
K50-3CG-SE25.0000 Part Data Attributes
|
K50-3CG-SE25.0000
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
K50-3CG-SE25.0000
KYOCERA Crystal Device Corporation
XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for K50-3CG-SE25.0000
This table gives cross-reference parts and alternative options found for K50-3CG-SE25.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K50-3CG-SE25.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K50-3CS-SE25.0000 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | K50-3CG-SE25.0000 vs K50-3CS-SE25.0000 |
K50-3CF-SE25.0000 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | K50-3CG-SE25.0000 vs K50-3CF-SE25.0000 |
CSX-750PBF25000000B | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | K50-3CG-SE25.0000 vs CSX-750PBF25000000B |
CSX750FBF25.000M-UT | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | K50-3CG-SE25.0000 vs CSX750FBF25.000M-UT |
K50-HCG-CSE25.0000 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | K50-3CG-SE25.0000 vs K50-HCG-CSE25.0000 |
K50-HCS-CSE25.0000 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | K50-3CG-SE25.0000 vs K50-HCS-CSE25.0000 |
K50-3CG-SE25.0000 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | K50-3CG-SE25.0000 vs K50-3CG-SE25.0000 |
K50-3C0-SE25.0000 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | K50-3CG-SE25.0000 vs K50-3C0-SE25.0000 |
K50-HCG-CSE25.0000 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | K50-3CG-SE25.0000 vs K50-HCG-CSE25.0000 |
CSX-750PBF25000000T | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | K50-3CG-SE25.0000 vs CSX-750PBF25000000T |