There are no models available for this part yet.
Overview of K5A3340YBC-T7550 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for K5A3340YBC-T7550 by Samsung Semiconductor
Part Data Attributes for K5A3340YBC-T7550 by Samsung Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
BGA
|
Package Description
|
TFBGA,
|
Pin Count
|
69
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Additional Feature
|
SRAM IS ORGANIZED AS 512K X 8 / 256K X 16; NOR FLASH CAN ALSO BE ORGANIZED AS 4M X 8
|
JESD-30 Code
|
R-PBGA-B69
|
Length
|
11 mm
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
MEMORY CIRCUIT
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
69
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.3 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
8 mm
|
Alternate Parts for K5A3340YBC-T7550
This table gives cross-reference parts and alternative options found for K5A3340YBC-T7550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K5A3340YBC-T7550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM42BDS640AGBD9FT | Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | K5A3340YBC-T7550 vs AM42BDS640AGBD9FT |
AM42DL1622DT85FT | Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | K5A3340YBC-T7550 vs AM42DL1622DT85FT |
AM41PDS3228DB11IT | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | K5A3340YBC-T7550 vs AM41PDS3228DB11IT |
AM41DL3244GB85IS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | K5A3340YBC-T7550 vs AM41DL3244GB85IS |
AM49DL324BGT85T | Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | K5A3340YBC-T7550 vs AM49DL324BGT85T |
AM42DL3234GB71IT | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | K5A3340YBC-T7550 vs AM42DL3234GB71IT |
IS71V16F64GS08-8585AI | Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA101, 11 X 12 MM, BGA-101 | Integrated Silicon Solution Inc | K5A3340YBC-T7550 vs IS71V16F64GS08-8585AI |
AM42BDS6408GBD9IT | Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | K5A3340YBC-T7550 vs AM42BDS6408GBD9IT |
AM41DL6408H70FT | Memory Circuit, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | K5A3340YBC-T7550 vs AM41DL6408H70FT |
MB84VP24481HK-65PBS | Memory Circuit, Flash+SRAM, 8MX16, CMOS, PBGA73, PLASTIC, FBGA-73 | Spansion | K5A3340YBC-T7550 vs MB84VP24481HK-65PBS |