Part Details for K6F1016S4M-TB120 by Samsung Semiconductor
Overview of K6F1016S4M-TB120 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for K6F1016S4M-TB120
K6F1016S4M-TB120 CAD Models
K6F1016S4M-TB120 Part Data Attributes
|
K6F1016S4M-TB120
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6F1016S4M-TB120
Samsung Semiconductor
Standard SRAM, 64KX16, 120ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6F1016S4M-TB120
This table gives cross-reference parts and alternative options found for K6F1016S4M-TB120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6F1016S4M-TB120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6L1016C3B-RF700 | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | K6F1016S4M-TB120 vs K6L1016C3B-RF700 |
SRM20W117LLRT2 | 64KX16 STANDARD SRAM, 120ns, PDSO44, PLASTIC, REVERSE, TSOP2-44 | Epson Electronics America Inc | K6F1016S4M-TB120 vs SRM20W117LLRT2 |
IDT71V508S100Y | ZBT SRAM, 128KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | K6F1016S4M-TB120 vs IDT71V508S100Y |
V62C1801024L-85BI | Standard SRAM, 128KX8, 85ns, CMOS, PBGA48, FBGA-48 | Mosel Vitelic Corporation | K6F1016S4M-TB120 vs V62C1801024L-85BI |
V62C3801024L-85BI | Standard SRAM, 128KX8, 85ns, CMOS, PBGA48, FBGA-48 | Mosel Vitelic Corporation | K6F1016S4M-TB120 vs V62C3801024L-85BI |
CY62126V-70ZC | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | K6F1016S4M-TB120 vs CY62126V-70ZC |
AS7C31026C-12TIN | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | Alliance Memory Inc | K6F1016S4M-TB120 vs AS7C31026C-12TIN |
V62C2161024L-55T | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | K6F1016S4M-TB120 vs V62C2161024L-55T |
IS62UT1288SL-55BI | Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | K6F1016S4M-TB120 vs IS62UT1288SL-55BI |
MCM6223YJ15R | 128KX8 STANDARD SRAM, 15ns, PDSO44, 0.400 INCH, SOJ-44 | Motorola Mobility LLC | K6F1016S4M-TB120 vs MCM6223YJ15R |