Part Details for K6F8016R6B-EF85 by Samsung Semiconductor
Overview of K6F8016R6B-EF85 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEEF85 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. | |
RJHSEEF8502 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Two Port, Shield With No EMI Tabs, With LEDs | |
RJHSEEF8503 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Three Port, Shield With No EMI Tabs, With LEDs |
Part Details for K6F8016R6B-EF85
K6F8016R6B-EF85 CAD Models
K6F8016R6B-EF85 Part Data Attributes
|
K6F8016R6B-EF85
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6F8016R6B-EF85
Samsung Semiconductor
Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, 6 X 7 MM, 0.75 MM PITCH, TBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.65 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for K6F8016R6B-EF85
This table gives cross-reference parts and alternative options found for K6F8016R6B-EF85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6F8016R6B-EF85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M68AR512DL70ZB6T | 512KX16 STANDARD SRAM, 70ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | K6F8016R6B-EF85 vs M68AR512DL70ZB6T |
HY62SF16804A-DM85C | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | K6F8016R6B-EF85 vs HY62SF16804A-DM85C |
CY62157DV30LL-55BVXI | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, FBGA-48 | Cypress Semiconductor | K6F8016R6B-EF85 vs CY62157DV30LL-55BVXI |
M68AR512DL55ZB6T | 512KX16 STANDARD SRAM, 55ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | K6F8016R6B-EF85 vs M68AR512DL55ZB6T |
M24L816512DA-55BIG | Pseudo Static RAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, VFBGA-48 | Elite Semiconductor Memory Technology Inc | K6F8016R6B-EF85 vs M24L816512DA-55BIG |
M68AW512DL55ZB6F | 512KX16 STANDARD SRAM, 55ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-48 | STMicroelectronics | K6F8016R6B-EF85 vs M68AW512DL55ZB6F |
HY62QF16803ASLM-70I | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | K6F8016R6B-EF85 vs HY62QF16803ASLM-70I |
M24L816512DA-70BIG | Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, VFBGA-48 | Elite Semiconductor Memory Technology Inc | K6F8016R6B-EF85 vs M24L816512DA-70BIG |
IS62WV51216BLL-55BI | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 7.20 X 8.70 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | K6F8016R6B-EF85 vs IS62WV51216BLL-55BI |
CY62157DV30LL-70BVIT | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, FBGA-48 | Cypress Semiconductor | K6F8016R6B-EF85 vs CY62157DV30LL-70BVIT |