Part Details for K6R4008V1B-JL15 by Samsung Semiconductor
Overview of K6R4008V1B-JL15 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for K6R4008V1B-JL15
K6R4008V1B-JL15 CAD Models
K6R4008V1B-JL15 Part Data Attributes
|
K6R4008V1B-JL15
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6R4008V1B-JL15
Samsung Semiconductor
Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ36,.44 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Length | 23.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.0007 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.195 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6R4008V1B-JL15
This table gives cross-reference parts and alternative options found for K6R4008V1B-JL15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R4008V1B-JL15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V424L15YG8 | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-36 | Integrated Device Technology Inc | K6R4008V1B-JL15 vs IDT71V424L15YG8 |
71V424S15YI8 | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Device Technology Inc | K6R4008V1B-JL15 vs 71V424S15YI8 |
CY7C1049CV33-15VC | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | K6R4008V1B-JL15 vs CY7C1049CV33-15VC |
CY7C1049CV33-15VI | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 | Cypress Semiconductor | K6R4008V1B-JL15 vs CY7C1049CV33-15VI |
AS5LC512K8DJ-15L/XT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, PLASTIC, PSOJ-36 | Micross Components | K6R4008V1B-JL15 vs AS5LC512K8DJ-15L/XT |
IDT71V424S15YI8 | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Device Technology Inc | K6R4008V1B-JL15 vs IDT71V424S15YI8 |
CY7C1049CV33-15VXIT | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Cypress Semiconductor | K6R4008V1B-JL15 vs CY7C1049CV33-15VXIT |
AS7C34096-15JCN | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Semiconductor Corporation | K6R4008V1B-JL15 vs AS7C34096-15JCN |
KM68BV4002J-15 | Standard SRAM, 512KX8, 15ns, BICMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Samsung Semiconductor | K6R4008V1B-JL15 vs KM68BV4002J-15 |
CY7C1049CV33-15VXC | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Cypress Semiconductor | K6R4008V1B-JL15 vs CY7C1049CV33-15VXC |