Part Details for K6R4008V1D-UC100 by Samsung Semiconductor
Overview of K6R4008V1D-UC100 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K6R4008V1D-UC100
K6R4008V1D-UC100 CAD Models
K6R4008V1D-UC100 Part Data Attributes
|
K6R4008V1D-UC100
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6R4008V1D-UC100
Samsung Semiconductor
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6R4008V1D-UC100
This table gives cross-reference parts and alternative options found for K6R4008V1D-UC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R4008V1D-UC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V424L10PHG8 | TSOP-44, Reel | Integrated Device Technology Inc | K6R4008V1D-UC100 vs 71V424L10PHG8 |
IS61LV5128-10T | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | K6R4008V1D-UC100 vs IS61LV5128-10T |
IDT71V424L10PH8 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | K6R4008V1D-UC100 vs IDT71V424L10PH8 |
IS61LV5128AL-10TLI-TR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | K6R4008V1D-UC100 vs IS61LV5128AL-10TLI-TR |
AS7C34096-10TCN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | K6R4008V1D-UC100 vs AS7C34096-10TCN |
CY7C1049DV33-10ZSXC | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | K6R4008V1D-UC100 vs CY7C1049DV33-10ZSXC |
GS74108TP-10I | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | K6R4008V1D-UC100 vs GS74108TP-10I |
71V424S10PHGI8 | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel | Renesas Electronics Corporation | K6R4008V1D-UC100 vs 71V424S10PHGI8 |
CY7C1049CV33-10ZCT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | K6R4008V1D-UC100 vs CY7C1049CV33-10ZCT |
PDM31096SA10TTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44 | Paradigm Technology Inc | K6R4008V1D-UC100 vs PDM31096SA10TTR |