Part Details for K6T0808C1D-GF700 by Samsung Semiconductor
Overview of K6T0808C1D-GF700 by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for K6T0808C1D-GF700
K6T0808C1D-GF700 CAD Models
K6T0808C1D-GF700 Part Data Attributes
|
K6T0808C1D-GF700
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6T0808C1D-GF700
Samsung Semiconductor
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.29 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.38 mm |
Alternate Parts for K6T0808C1D-GF700
This table gives cross-reference parts and alternative options found for K6T0808C1D-GF700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T0808C1D-GF700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6T0808C1D-GF70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Samsung Semiconductor | K6T0808C1D-GF700 vs K6T0808C1D-GF70 |
TC55257DFI-70L | IC 32K X 8 STANDARD SRAM, 70 ns, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | K6T0808C1D-GF700 vs TC55257DFI-70L |
TC55257CFL-70 | IC 32K X 8 STANDARD SRAM, 70 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | K6T0808C1D-GF700 vs TC55257CFL-70 |
UPD43257BGU-70LL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics America Inc | K6T0808C1D-GF700 vs UPD43257BGU-70LL |
UPD43257BGU-70LL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics Group | K6T0808C1D-GF700 vs UPD43257BGU-70LL |
UPD43257BGU-70L | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics America Inc | K6T0808C1D-GF700 vs UPD43257BGU-70L |
K6T0808C1D-GB700 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Samsung Semiconductor | K6T0808C1D-GF700 vs K6T0808C1D-GB700 |
K6T0808C1D-GL700 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Samsung Semiconductor | K6T0808C1D-GF700 vs K6T0808C1D-GL700 |
TC55257DFI-70L(EL) | IC 32K X 8 STANDARD SRAM, 70 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | K6T0808C1D-GF700 vs TC55257DFI-70L(EL) |
K6T0808C1D-GP70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Samsung Semiconductor | K6T0808C1D-GF700 vs K6T0808C1D-GP70 |