Part Details for K6T1008V2E-GF70 by Samsung Semiconductor
Overview of K6T1008V2E-GF70 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K6T1008V2E-GF70
K6T1008V2E-GF70 CAD Models
K6T1008V2E-GF70 Part Data Attributes
|
K6T1008V2E-GF70
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6T1008V2E-GF70
Samsung Semiconductor
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.47 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.43 mm |
Alternate Parts for K6T1008V2E-GF70
This table gives cross-reference parts and alternative options found for K6T1008V2E-GF70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T1008V2E-GF70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM68V1000BLGE-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | K6T1008V2E-GF70 vs KM68V1000BLGE-7 |
KM68V1000BLGI-7 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | K6T1008V2E-GF70 vs KM68V1000BLGI-7 |
W24L11S-70LL | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | Nuvoton Technology Corp | K6T1008V2E-GF70 vs W24L11S-70LL |
KM68V1000ELG-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | K6T1008V2E-GF70 vs KM68V1000ELG-7L |
KM68V1000BL-LG-7L-L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, SOP-32 | Samsung Semiconductor | K6T1008V2E-GF70 vs KM68V1000BL-LG-7L-L |
KM68V1000CL-LG-7L-L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, SOP-32 | Samsung Semiconductor | K6T1008V2E-GF70 vs KM68V1000CL-LG-7L-L |
K6L1008V2C-GF70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | K6T1008V2E-GF70 vs K6L1008V2C-GF70 |
W24L11S-70LE | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | Winbond Electronics Corp | K6T1008V2E-GF70 vs W24L11S-70LE |
W24L11S-70LL | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | Winbond Electronics Corp | K6T1008V2E-GF70 vs W24L11S-70LL |
KM68V1000CLG-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | K6T1008V2E-GF70 vs KM68V1000CLG-7L |