Part Details for K6T8008C2M-TF55 by Samsung Semiconductor
Overview of K6T8008C2M-TF55 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K6T8008C2M-TF55
K6T8008C2M-TF55 CAD Models
K6T8008C2M-TF55 Part Data Attributes:
|
K6T8008C2M-TF55
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6T8008C2M-TF55
Samsung Semiconductor
Standard SRAM, 1MX8, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6T8008C2M-TF55
This table gives cross-reference parts and alternative options found for K6T8008C2M-TF55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T8008C2M-TF55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV10248DBLL-45TLI | Standard SRAM, 1MX8, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | K6T8008C2M-TF55 vs IS62WV10248DBLL-45TLI |
HY62KF08802B-DD55I | Standard SRAM, 1MX8, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | SK Hynix Inc | K6T8008C2M-TF55 vs HY62KF08802B-DD55I |
CY14B108L-ZS45XI | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | K6T8008C2M-TF55 vs CY14B108L-ZS45XI |
K6F8008V2M-RF700 | Standard SRAM, 1MX8, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | K6T8008C2M-TF55 vs K6F8008V2M-RF700 |
IS61LV10008-10T | Standard SRAM, 1MX8, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | K6T8008C2M-TF55 vs IS61LV10008-10T |
HM62V8100LTTI-7SL | Standard SRAM, 1MX8, 70ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | K6T8008C2M-TF55 vs HM62V8100LTTI-7SL |
IS32WV10008ALL-100T | Pseudo Static RAM, 1MX8, 100ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | K6T8008C2M-TF55 vs IS32WV10008ALL-100T |
IS61LV10008-8T | Standard SRAM, 1MX8, 8ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | K6T8008C2M-TF55 vs IS61LV10008-8T |
IS64WV10248BLL-10TA3 | 1MX8 STANDARD SRAM, 10ns, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | K6T8008C2M-TF55 vs IS64WV10248BLL-10TA3 |
IS62WV10008ALL-70TI | Standard SRAM, 1MX8, 70ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | K6T8008C2M-TF55 vs IS62WV10008ALL-70TI |