Part Details for K7B401825A-QC650 by Samsung Semiconductor
Overview of K7B401825A-QC650 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for K7B401825A-QC650
K7B401825A-QC650 CAD Models
K7B401825A-QC650 Part Data Attributes:
|
K7B401825A-QC650
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7B401825A-QC650
Samsung Semiconductor
Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for K7B401825A-QC650
This table gives cross-reference parts and alternative options found for K7B401825A-QC650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7B401825A-QC650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840F18AT-8IT | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | K7B401825A-QC650 vs GS840F18AT-8IT |
GS840F18AGT-8I | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | K7B401825A-QC650 vs GS840F18AGT-8I |
CY7C1325-100AC | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | K7B401825A-QC650 vs CY7C1325-100AC |
CY7C1325L-100AC | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | K7B401825A-QC650 vs CY7C1325L-100AC |
GS840F18AGT-8IT | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | K7B401825A-QC650 vs GS840F18AGT-8IT |
GS840F18AGT-8 | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | K7B401825A-QC650 vs GS840F18AGT-8 |
CY7C1325G-133AXI | Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | Cypress Semiconductor | K7B401825A-QC650 vs CY7C1325G-133AXI |
CY7C1325G-133AXIT | Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | Cypress Semiconductor | K7B401825A-QC650 vs CY7C1325G-133AXIT |
CY7C1325G-133AXC | Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | K7B401825A-QC650 vs CY7C1325G-133AXC |
GVT71256E18T-10 | Standard SRAM, 256KX18, 10ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | K7B401825A-QC650 vs GVT71256E18T-10 |