Part Details for K7B801825B-HI75 by Samsung Semiconductor
Overview of K7B801825B-HI75 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Part Details for K7B801825B-HI75
K7B801825B-HI75 CAD Models
K7B801825B-HI75 Part Data Attributes
|
K7B801825B-HI75
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7B801825B-HI75
Samsung Semiconductor
Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for K7B801825B-HI75
This table gives cross-reference parts and alternative options found for K7B801825B-HI75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7B801825B-HI75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V67903S75BG8 | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | K7B801825B-HI75 vs IDT71V67903S75BG8 |
71V67903S75BGI | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, 1.27 MM PITCH, BGA-119 | Integrated Device Technology Inc | K7B801825B-HI75 vs 71V67903S75BGI |
IDT71V67903S75BGG | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | K7B801825B-HI75 vs IDT71V67903S75BGG |
71V67903S75BG8 | 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM, PBGA0/Reel | Renesas Electronics Corporation | K7B801825B-HI75 vs 71V67903S75BG8 |
71V67903S75BG | PBGA-119, Tray | Integrated Device Technology Inc | K7B801825B-HI75 vs 71V67903S75BG |
IDT71V67902S75BGG | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | K7B801825B-HI75 vs IDT71V67902S75BGG |
71V67903S75BGG | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | K7B801825B-HI75 vs 71V67903S75BGG |
71V67903S75BGGI | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | K7B801825B-HI75 vs 71V67903S75BGGI |
71V67903S75BG8 | PBGA-119, Reel | Integrated Device Technology Inc | K7B801825B-HI75 vs 71V67903S75BG8 |
IDT71V67903S75BGI | Cache SRAM, 512KX18, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | K7B801825B-HI75 vs IDT71V67903S75BGI |