Part Details for K7B801825B-QC850 by Samsung Semiconductor
Overview of K7B801825B-QC850 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Part Details for K7B801825B-QC850
K7B801825B-QC850 CAD Models
K7B801825B-QC850 Part Data Attributes
|
K7B801825B-QC850
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7B801825B-QC850
Samsung Semiconductor
Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for K7B801825B-QC850
This table gives cross-reference parts and alternative options found for K7B801825B-QC850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7B801825B-QC850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7B801825B-QC85T | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Samsung Semiconductor | K7B801825B-QC850 vs K7B801825B-QC85T |
MT58L512V18FS-8.5 | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | K7B801825B-QC850 vs MT58L512V18FS-8.5 |
IDT71V67902S85PFI8 | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | K7B801825B-QC850 vs IDT71V67902S85PFI8 |
IDT71V67902S85PFG | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | K7B801825B-QC850 vs IDT71V67902S85PFG |
IDT71V67902S85PFGI | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | K7B801825B-QC850 vs IDT71V67902S85PFGI |
MT58L512V18FS-8.5IT | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | K7B801825B-QC850 vs MT58L512V18FS-8.5IT |
IDT71V67902S85PF | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | K7B801825B-QC850 vs IDT71V67902S85PF |
K7B801825B-QC85 | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Samsung Semiconductor | K7B801825B-QC850 vs K7B801825B-QC85 |
K7B801825B-QI85 | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Samsung Semiconductor | K7B801825B-QC850 vs K7B801825B-QI85 |
MT58L512V18FS-8.5 | Cache SRAM, 512KX18, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | K7B801825B-QC850 vs MT58L512V18FS-8.5 |