Part Details for K7B803625B-QI850 by Samsung Semiconductor
Overview of K7B803625B-QI850 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K7B803625B-QI850
K7B803625B-QI850 CAD Models
K7B803625B-QI850 Part Data Attributes:
|
K7B803625B-QI850
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7B803625B-QI850
Samsung Semiconductor
Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for K7B803625B-QI850
This table gives cross-reference parts and alternative options found for K7B803625B-QI850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7B803625B-QI850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1361A-100AC | Standard SRAM, 256KX36, 9ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | K7B803625B-QI850 vs CY7C1361A-100AC |
K7B803625B-QC850 | Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Samsung Semiconductor | K7B803625B-QI850 vs K7B803625B-QC850 |
IDT71V67702S85PFI8 | Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | K7B803625B-QI850 vs IDT71V67702S85PFI8 |
CY7C1361A-100AIT | Standard SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | K7B803625B-QI850 vs CY7C1361A-100AIT |
MT58L256V36FS-8.5IT | Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | K7B803625B-QI850 vs MT58L256V36FS-8.5IT |
K7B803625B-QI85 | Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Samsung Semiconductor | K7B803625B-QI850 vs K7B803625B-QI85 |
CY7C1361A-100ACT | Standard SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | K7B803625B-QI850 vs CY7C1361A-100ACT |
IDT71V67703S80PFG | Cache SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | K7B803625B-QI850 vs IDT71V67703S80PFG |
MT58L256V36FS-8.5 | Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | K7B803625B-QI850 vs MT58L256V36FS-8.5 |
IDT71V67702S85PF8 | Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | K7B803625B-QI850 vs IDT71V67702S85PF8 |