Part Details for K7N323601M-QC22 by Samsung Semiconductor
Overview of K7N323601M-QC22 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K7N323601M-QC22
K7N323601M-QC22 CAD Models
K7N323601M-QC22 Part Data Attributes
|
K7N323601M-QC22
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7N323601M-QC22
Samsung Semiconductor
ZBT SRAM, 1MX36, 2.8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 225 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.1 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.44 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for K7N323601M-QC22
This table gives cross-reference parts and alternative options found for K7N323601M-QC22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7N323601M-QC22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD44321362GF-A44-A | 1MX36 ZBT SRAM, 2.8ns, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | Renesas Electronics Corporation | K7N323601M-QC22 vs UPD44321362GF-A44-A |
UPD44321362GF-A44 | ZBT SRAM, 1MX36, 2.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | K7N323601M-QC22 vs UPD44321362GF-A44 |
UPD44321362GF-A44-A | ZBT SRAM, 1MX36, 2.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | K7N323601M-QC22 vs UPD44321362GF-A44-A |