Part Details for K7S3218U4C-EI330 by Samsung Semiconductor
Overview of K7S3218U4C-EI330 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K7S3218U4C-EI330
K7S3218U4C-EI330 CAD Models
K7S3218U4C-EI330 Part Data Attributes:
|
K7S3218U4C-EI330
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7S3218U4C-EI330
Samsung Semiconductor
QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.3 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.85 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for K7S3218U4C-EI330
This table gives cross-reference parts and alternative options found for K7S3218U4C-EI330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7S3218U4C-EI330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7S3218U4C-FI330 | QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | K7S3218U4C-EI330 vs K7S3218U4C-FI330 |
K7S3218U4C-FC330 | QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | K7S3218U4C-EI330 vs K7S3218U4C-FC330 |