Part Details for K86X-CD-62S-BR by Kycon Inc
Results Overview of K86X-CD-62S-BR by Kycon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K86X-CD-62S-BR Information
K86X-CD-62S-BR by Kycon Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106263-4009001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 4ACP 62S |
Price & Stock for K86X-CD-62S-BR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000001508496
|
Sager | D-Sub High Density Connectors HD-62 FML VERT Min Qty: 1 | 0 |
|
$7.2300 / $10.3300 | Buy Now |
US Tariff Estimator: K86X-CD-62S-BR by Kycon Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for K86X-CD-62S-BR
K86X-CD-62S-BR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
K86X-CD-62S-BR Part Data Attributes
|
|
K86X-CD-62S-BR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K86X-CD-62S-BR
Kycon Inc
D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KYCON INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Samacsys Manufacturer | Kycon | |
| Body Breadth | 0.494 inch | |
| Body Depth | 0.193 inch | |
| Body Length | 2.729 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | D SUBMINIATURE CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | STAGGERED | |
| Contact Resistance | 13 mΩ | |
| Contact Style | RND PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 1000VAC V | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | BLACK | |
| JESD-609 Code | e4 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.09 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | THREADED | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of PCB Rows | 3 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | STAGGERED | |
| PCB Contact Row Spacing | 1.9812 mm | |
| Plating Thickness | FLASH inch | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | UL | |
| Shell Finish | TIN | |
| Shell Material | STEEL | |
| Shell Size | 4/C | |
| Terminal Length | 0.169 inch | |
| Terminal Pitch | 2.286 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 62 |
Alternate Parts for K86X-CD-62S-BR
This table gives cross-reference parts and alternative options found for K86X-CD-62S-BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K86X-CD-62S-BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| K86X-CD-62S-BR15 | Kycon Inc | Check for Price | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | K86X-CD-62S-BR vs K86X-CD-62S-BR15 |
K86X-CD-62S-BR Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5-1.5 Nm (4.4-13.4 in-lbs) for the screws on the K86X-CD-62S-BR connector.
-
Yes, the K86X-CD-62S-BR connector is designed to withstand high-vibration environments and is suitable for applications with vibration levels up to 10G.
-
Yes, the K86X-CD-62S-BR connector is designed to operate in harsh environments, including temperatures ranging from -40°C to 125°C and humidity levels up to 95% RH.
-
The K86X-CD-62S-BR connector has a mating cycle life of 500-1000 cycles, depending on the application and usage.
-
The K86X-CD-62S-BR connector is designed to be compatible with other connectors that meet the IEC 61076-2-012 standard, but compatibility should be verified with the specific manufacturer and application.