Part Details for K9298BLU by MK Electric
Overview of K9298BLU by MK Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K9298BLU
K9298BLU CAD Models
K9298BLU Part Data Attributes:
|
K9298BLU
MK Electric
Buy Now
Datasheet
|
Compare Parts:
K9298BLU
MK Electric
Mains Power Connector, 63A, 250V, Male, Wire Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MK ELECTRIC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: EN60309, IP67 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 63A, 250V | |
Mounting Type | CABLE | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | EN | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |