Part Details for KA2-2011 by ABB Low Voltage Products and Systems
Results Overview of KA2-2011 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10137926-2011LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 20 Positions, GW Compatible LCP, Tape and Reel with cap. | |
| 74983-502011LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
| 10082201-104A06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 6 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for KA2-2011
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72043122
|
RS | LED BULB-12VDC RED Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0800 | RFQ |
|
|
Onlinecomponents.com | ABB-PILOT DEVICES - ACCESSORIES - GENERAL COO: Germany RoHS: Compliant | 0 |
|
$22.1700 / $29.1000 | Buy Now |
|
DISTI #
KA2-2011
|
TME | LED, red, 12VDC, Cap: BA9S Min Qty: 1 | 2 |
|
$1.6500 | Buy Now |