Part Details for KA2-2012 by ABB Low Voltage Products and Systems
Results Overview of KA2-2012 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MD28F020-12/B | Rochester Electronics LLC | 28F020 - 2048K (256K x 8) CMOS Flash Memory | |
| 20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS | |
| 10127819-20121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 20 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for KA2-2012
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3845-KA2-2012-ND
|
DigiKey | LED, GRN, 12V Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$30.2400 | Buy Now |
|
DISTI #
70470491
|
RS | LED BULB-12VDC, GRN Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8900 / $32.4900 | RFQ |
|
|
Onlinecomponents.com | ABB-PILOT DEVICES - ACCESSORIES - GENERAL COO: Germany RoHS: Compliant | 0 |
|
$22.1700 / $29.1000 | Buy Now |