Part Details for KA2-2013 by ABB Low Voltage Products and Systems
Results Overview of KA2-2013 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51752-013LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 14P 32S Vertical Receptacle. | |
| 51952-013LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P Vertical Header. | |
| L17H1120131 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 9/9 (Pin/Socket), Flash Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock |
Price & Stock for KA2-2013
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70471278
|
RS | LED BULB-12VDC, YEL Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8900 / $32.4900 | RFQ |
|
DISTI #
KA2-2013
|
TME | LED, yellow, 12VDC, Cap: BA9S Min Qty: 1 | 14 |
|
$0.4500 | Buy Now |