Part Details for KA2-2014 by ABB Low Voltage Products and Systems
Results Overview of KA2-2014 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68020-140HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
| 74817-2014LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
| 90312-014LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 14 Position |
Price & Stock for KA2-2014
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72043123
|
RS | LED BULB-12VDC BLU Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2200 / $39.1300 | RFQ |
|
|
Onlinecomponents.com | ABB-PILOT DEVICES - ACCESSORIES - GENERAL COO: Germany RoHS: Compliant | 0 |
|
$22.1700 / $29.1000 | Buy Now |