Part Details for KA2-2015 by ABB Low Voltage Products and Systems
Results Overview of KA2-2015 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPD2015FN | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High side switch) / VDD=40 V / 8ch / SSOP30 | |
| 7112S2015X02LF | Amphenol Communications Solutions | Connectors for Portable Environments, hinge and cover, with pegs Lead Free | |
| 63784-2015LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended |
Price & Stock for KA2-2015
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72043124
|
RS | LED BULB 12VDC WHIT Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5600 | RFQ |
|
|
Onlinecomponents.com | ABB-PILOT DEVICES - ACCESSORIES - GENERAL COO: Germany RoHS: Compliant |
14 In Stock |
|
$18.8000 / $21.7700 | Buy Now |
|
DISTI #
51482615
|
Verical | Electrical Control Modules RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1505 | Americas - 14 |
|
$25.4788 / $26.8434 | Buy Now |
|
|
Master Electronics | ABB-PILOT DEVICES - ACCESSORIES - GENERAL COO: Germany RoHS: Compliant |
14 In Stock |
|
$18.8000 / $21.7700 | Buy Now |