Part Details for KA2-2021/B by ABB Low Voltage Products and Systems
Results Overview of KA2-2021/B by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA2-2021/B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70094618
|
RS | LAMP, LED, BULB, 24 VAC/VDC, 15 MA, AVERAGE LIFE 50000 HOURS, RED Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 306 |
|
$8.2900 | Buy Now |
|
|
Neutron USA | Lamp, LED, Bulb, 24 VAC/VDC, 15 mA, Average Life 50000 Hours, Red | 50 |
|
$42.9900 | Buy Now |