Part Details for KA2-2034 by ABB Low Voltage Products and Systems
Results Overview of KA2-2034 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71922-034LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 34Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
| 67292-034 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 68 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. | |
| 73935-2034LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 7 Mod, Press Fit. |
Price & Stock for KA2-2034
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72043128
|
RS | LED 36V AC/DC BLUE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5600 | RFQ |