Part Details for KA2-2041 by ABB Low Voltage Products and Systems
Results Overview of KA2-2041 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 61082-041602PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
| 61082-041606LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
| 61082-041429LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. |
Price & Stock for KA2-2041
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72043129
|
RS | LED BULB RED 48V AC/DC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4700 / $21.0300 | RFQ |
|
|
Onlinecomponents.com | ABB-PILOT DEVICES - ACCESSORIES - GENERAL COO: Germany RoHS: Compliant | 0 |
|
$15.8400 / $20.7900 | Buy Now |