Part Details for KA2-2055 by ABB Low Voltage Products and Systems
Results Overview of KA2-2055 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 59202-F34-02-055LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions. | |
| 59112-G28-22-055LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 44 Positions. | |
| 59112-F28-12-055 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions. |
Price & Stock for KA2-2055
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3845-KA2-2055-ND
|
DigiKey | LED, WHT, 60V Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
11 In Stock |
|
$30.2400 | Buy Now |
|
DISTI #
72043137
|
RS | LED BULB WHT 60V AC/DC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0800 | RFQ |