Part Details for KA2201 by Samsung Semiconductor
Results Overview of KA2201 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA2201
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: KA2201 by Samsung Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KA2201
KA2201 Part Data Attributes
|
|
KA2201
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA2201
Samsung Semiconductor
Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, Bipolar, PDIP8, 0.300 INCH, DIP-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Dip-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 36 Db | |
| Harmonic Distortion | 0.3% | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.2 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Power-Nom | 1.2 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage-Max (Vsup) | 14 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for KA2201
This table gives cross-reference parts and alternative options found for KA2201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LA4224 | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PDIP8, 0.300 INCH, DIP-8 | KA2201 vs LA4224 |
| LA4147 | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 0.9W, 2 Channel(s), 1 Func, SIP-9 | KA2201 vs LA4147 |
| BA527 | ROHM Semiconductor | Check for Price | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, Bipolar, PSIP9, SIP-9 | KA2201 vs BA527 |
| LA4145 | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 0.9W, 2 Channel(s), 1 Func, Bipolar, SIP-9 | KA2201 vs LA4145 |
| LA4525 | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 1W, 2 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | KA2201 vs LA4525 |