Part Details for KA2201G by Samsung Semiconductor
Results Overview of KA2201G by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
US Tariff Estimator: KA2201G by Samsung Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KA2201G
KA2201G Part Data Attributes
|
|
KA2201G
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA2201G
Samsung Semiconductor
Audio Amplifier, Bipolar
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 55 °C | |
| Operating Temperature-Min | 10 °C | |
| Package Code | LQFP | |
| Package Equivalence Code | DIE OR CHIP | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage-Max (Vsup) | 14 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Technology | Bipolar | |
| Temperature Grade | Other |