Part Details for KA2206B by Samsung Semiconductor
Results Overview of KA2206B by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA2206B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | General Purpose ICs | 5133 |
|
RFQ |
US Tariff Estimator: KA2206B by Samsung Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KA2206B
KA2206B Part Data Attributes
|
|
KA2206B
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA2206B
Samsung Semiconductor
Audio Amplifier, 2.3W, 2 Channel(s), 1 Func, PDIP12, DIP-12
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-12 | |
| Pin Count | 12 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | R-PDIP-T12 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Output Power-Nom | 2.3 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | QUIP12A(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 11 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
KA2206B Frequently Asked Questions (FAQ)
-
A good PCB layout for the KA2206B involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout. Additionally, add a 10nF capacitor between the VCC and GND pins to filter out high-frequency noise. You can also add a 1kΩ resistor in series with the output capacitor to prevent oscillations.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and prevent damage to the IC.
-
The KA2206B is rated for operation up to 85°C, but it's recommended to derate the output current and voltage at higher temperatures to prevent overheating and ensure reliability. A heat sink or thermal management system may be necessary for high-temperature applications.
-
The output voltage ripple and noise can be calculated using the formula: ΔVout = (Iout * Rl) / (f * Cout), where Iout is the output current, Rl is the load resistance, f is the switching frequency, and Cout is the output capacitance. You can also use simulation tools or consult the application notes for more detailed calculations.