Part Details for KA258ADTF by Rochester Electronics LLC
Overview of KA258ADTF by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA258ADTF
KA258ADTF CAD Models
KA258ADTF Part Data Attributes
|
KA258ADTF
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KA258ADTF
Rochester Electronics LLC
DUAL OP-AMP, 4000uV OFFSET-MAX, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.8 mm | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.95 mm |
Alternate Parts for KA258ADTF
This table gives cross-reference parts and alternative options found for KA258ADTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA258ADTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA258AD | Operational Amplifier | onsemi | KA258ADTF vs KA258AD |
KA258ADTF | Dual Operational Amplifier, 3000-REEL | onsemi | KA258ADTF vs KA258ADTF |
KA258AD | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | KA258ADTF vs KA258AD |
LM258AM | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA258ADTF vs LM258AM |