Part Details for KA348D by Fairchild Semiconductor Corporation
Overview of KA348D by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA348D
KA348D CAD Models
KA348D Part Data Attributes
|
KA348D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA348D
Fairchild Semiconductor Corporation
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.56 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 3.95 mm |
Alternate Parts for KA348D
This table gives cross-reference parts and alternative options found for KA348D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA348D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM348M/NOPB | Quad 741 Op Amp 14-SOIC 0 to 70 | Texas Instruments | KA348D vs LM348M/NOPB |
LM348MX/NOPB | Quad 741 Op Amp 14-SOIC 0 to 70 | Texas Instruments | KA348D vs LM348MX/NOPB |
LM348DE4 | QUAD OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | KA348D vs LM348DE4 |
LM348DE4 | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | KA348D vs LM348DE4 |
LM348M | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | KA348D vs LM348M |
LM348DG4 | Quad, 36-V, 1-MHz op amp 14-SOIC 0 to 70 | Texas Instruments | KA348D vs LM348DG4 |
LM348D | QUAD OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | KA348D vs LM348D |
LM348MX/NOPB | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, SO-14 | Rochester Electronics LLC | KA348D vs LM348MX/NOPB |
LM348M | Quad 741 Op Amp 14-SOIC 0 to 70 | Texas Instruments | KA348D vs LM348M |
LM348MX | Quad 741 Op Amp 14-SOIC 0 to 70 | Texas Instruments | KA348D vs LM348MX |