Part Details for LM348DE4 by Rochester Electronics LLC
Overview of LM348DE4 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM348DE4
LM348DE4 CAD Models
LM348DE4 Part Data Attributes
|
LM348DE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM348DE4
Rochester Electronics LLC
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 3.9 mm |
Alternate Parts for LM348DE4
This table gives cross-reference parts and alternative options found for LM348DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM348DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM348M/NOPB | Quad 741 Op Amp 14-SOIC 0 to 70 | Texas Instruments | LM348DE4 vs LM348M/NOPB |
LM348MX/NOPB | Quad 741 Op Amp 14-SOIC 0 to 70 | Texas Instruments | LM348DE4 vs LM348MX/NOPB |
LM348DE4 | QUAD OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM348DE4 vs LM348DE4 |
LM348M | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM348DE4 vs LM348M |
LM348DG4 | Quad, 36-V, 1-MHz op amp 14-SOIC 0 to 70 | Texas Instruments | LM348DE4 vs LM348DG4 |
LM348D | QUAD OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | LM348DE4 vs LM348D |
LM348MX/NOPB | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, SO-14 | Rochester Electronics LLC | LM348DE4 vs LM348MX/NOPB |
LM348M | Quad 741 Op Amp 14-SOIC 0 to 70 | Texas Instruments | LM348DE4 vs LM348M |
KA348D | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM348DE4 vs KA348D |
LM348MX | Quad 741 Op Amp 14-SOIC 0 to 70 | Texas Instruments | LM348DE4 vs LM348MX |