Part Details for KA348D by Rochester Electronics LLC
Overview of KA348D by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA348D
KA348D CAD Models
KA348D Part Data Attributes
|
KA348D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KA348D
Rochester Electronics LLC
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, SOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.56 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.8 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 3.95 mm |
Alternate Parts for KA348D
This table gives cross-reference parts and alternative options found for KA348D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA348D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM348N/PB | QUAD OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Texas Instruments | KA348D vs LM348N/PB |
KA348 | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDIP14, DIP-14 | Rochester Electronics LLC | KA348D vs KA348 |
LM348MDA | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC14, DIE, Operational Amplifier | National Semiconductor Corporation | KA348D vs LM348MDA |
LM348N | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Raytheon Semiconductor | KA348D vs LM348N |
LM348MDA | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, DIE-14 | Rochester Electronics LLC | KA348D vs LM348MDA |
LM348LB | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, CQCC20, LCC-20 | AMD | KA348D vs LM348LB |
LM348MWA | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, WAFER-14 | Rochester Electronics LLC | KA348D vs LM348MWA |
TL064AIN | QUAD OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | STMicroelectronics | KA348D vs TL064AIN |
LM348NSRE4 | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | KA348D vs LM348NSRE4 |
LM248N | Quad UA741 bipolar op-amp | STMicroelectronics | KA348D vs LM248N |